Direct

GCM32DR71C106MA37L | |
|---|---|
DigiKey Part Number | 490-GCM32DR71C106MA37LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32DR71C106MA37L |
Description | CAP CER 10UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DR71C106MA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.089" (2.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31CR71C106MA64L | Murata Electronics | 6.972 | 490-18208-1-ND | kr.2.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.99262 | kr.3,992.62 |
| Unit Price without VAT: | kr.3.99262 |
|---|---|
| Unit Price with VAT: | kr.4.99078 |


