10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR71C106KA37L

DigiKey Part Number
490-8062-2-ND - Tape & Reel (TR)
490-8062-1-ND - Cut Tape (CT)
490-8062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DR71C106KA37L
Description
CAP CER 10UF 16V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32DR71C106KA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.902
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.82000kr.15.82
10kr.10.82800kr.108.28
50kr.8.85920kr.442.96
100kr.8.24970kr.824.97
500kr.7.21960kr.3,609.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.03866kr.7,038.66
2.000kr.6.77073kr.13,541.46
3.000kr.6.63649kr.19,909.47
5.000kr.6.48770kr.32,438.50
7.000kr.6.41710kr.44,919.70
Manufacturers Standard Package
Unit Price without VAT:kr.15.82000
Unit Price with VAT:kr.19.77500