4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DC72A475KE02L

DigiKey Part Number
490-14484-2-ND - Tape & Reel (TR)
490-14484-1-ND - Cut Tape (CT)
490-14484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DC72A475KE02L
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32DC72A475KE02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.343
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.94000kr.6.94
10kr.4.46200kr.44.62
50kr.3.48000kr.174.00
100kr.3.17770kr.317.77
500kr.2.66690kr.1,333.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.43723kr.2,437.23
2.000kr.2.31094kr.4,621.88
3.000kr.2.24767kr.6,743.01
5.000kr.2.17755kr.10,887.75
7.000kr.2.13655kr.14,955.85
10.000kr.2.09712kr.20,971.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.94000
Unit Price with VAT:kr.8.67500