
GC355DD7LP684KX18K | |
---|---|
DigiKey Part Number | 490-GC355DD7LP684KX18KTR-ND - Tape & Reel (TR) 490-GC355DD7LP684KX18KCT-ND - Cut Tape (CT) 490-GC355DD7LP684KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD7LP684KX18K |
Description | CAP CER 0.68UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.14000 | kr.11.14 |
10 | kr.7.45000 | kr.74.50 |
50 | kr.5.98280 | kr.299.14 |
100 | kr.5.52960 | kr.552.96 |
500 | kr.4.76404 | kr.2,382.02 |
1.000 | kr.4.52710 | kr.4,527.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.4.25488 | kr.17,019.52 |
8.000 | kr.4.11997 | kr.32,959.76 |
12.000 | kr.4.05236 | kr.48,628.32 |
Unit Price without VAT: | kr.11.14000 |
---|---|
Unit Price with VAT: | kr.13.92500 |