
GCM31MR71H684KA55L | |
|---|---|
DigiKey Part Number | 490-12662-2-ND - Tape & Reel (TR) 490-12662-1-ND - Cut Tape (CT) 490-12662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR71H684KA55L |
Description | CAP CER 0.68UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR71H684KA55L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X684K5RECAUTO | KEMET | 9.500 | 399-17856-1-ND | kr.3.61000 | Direct |
| CGA5L2X7R1H684K160AA | TDK | 24.684 | 445-5701-1-ND | kr.1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.87800 | kr.28.78 |
| 50 | kr.2.19500 | kr.109.75 |
| 100 | kr.1.98570 | kr.198.57 |
| 500 | kr.1.63102 | kr.815.51 |
| 1.000 | kr.1.52154 | kr.1,521.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34668 | kr.4,040.04 |
| 6.000 | kr.1.28238 | kr.7,694.28 |
| 9.000 | kr.1.25017 | kr.11,251.53 |
| 15.000 | kr.1.21447 | kr.18,217.05 |
| 21.000 | kr.1.19360 | kr.25,065.60 |
| 30.000 | kr.1.17352 | kr.35,205.60 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

