Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar

GCM31MR71H224KA37L | |
|---|---|
DigiKey Part Number | 490-8059-2-ND - Tape & Reel (TR) 490-8059-1-ND - Cut Tape (CT) 490-8059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR71H224KA37L |
Description | CAP CER 0.22UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR71H224KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.26000 | kr.32.60 |
| 50 | kr.2.50260 | kr.125.13 |
| 100 | kr.2.26910 | kr.226.91 |
| 500 | kr.1.87460 | kr.937.30 |
| 1.000 | kr.1.75275 | kr.1,752.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55647 | kr.4,669.41 |
| 6.000 | kr.1.48489 | kr.8,909.34 |
| 9.000 | kr.1.44904 | kr.13,041.36 |
| 15.000 | kr.1.40929 | kr.21,139.35 |
| 21.000 | kr.1.38605 | kr.29,107.05 |
| 30.000 | kr.1.36371 | kr.40,911.30 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |






