GCM31MR71H224KA37L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 56.770
Unit Price: kr.1.67000
Datasheet

Direct


KEMET
In Stock: 199.357
Unit Price: kr.1.86000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 43.519
Unit Price: kr.1.61000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.747
Unit Price: kr.2.06000
Datasheet

Upgrade


KEMET
In Stock: 5.880
Unit Price: kr.5.02000
Datasheet

Upgrade


TDK
In Stock: 9.093
Unit Price: kr.1.86000
Datasheet

Similar


KEMET
In Stock: 91.694
Unit Price: kr.1.67000
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31MR71H224KA37L

DigiKey Part Number
490-8059-2-ND - Tape & Reel (TR)
490-8059-1-ND - Cut Tape (CT)
490-8059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31MR71H224KA37L
Description
CAP CER 0.22UF 50V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31MR71H224KA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.26000kr.32.60
50kr.2.50260kr.125.13
100kr.2.26910kr.226.91
500kr.1.87460kr.937.30
1.000kr.1.75275kr.1,752.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.55647kr.4,669.41
6.000kr.1.48489kr.8,909.34
9.000kr.1.44904kr.13,041.36
15.000kr.1.40929kr.21,139.35
21.000kr.1.38605kr.29,107.05
30.000kr.1.36371kr.40,911.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250