1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31MR71E105KA37L

DigiKey Part Number
490-6066-2-ND - Tape & Reel (TR)
490-6066-1-ND - Cut Tape (CT)
490-6066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31MR71E105KA37L
Description
CAP CER 1UF 25V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31MR71E105KA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.210
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.53000kr.5.53
10kr.3.46600kr.34.66
50kr.2.69680kr.134.84
100kr.2.45110kr.245.11
500kr.2.03728kr.1,018.64
1.000kr.1.90932kr.1,909.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.78630kr.5,358.90
6.000kr.1.70737kr.10,244.22
9.000kr.1.69397kr.15,245.73
15.000kr.1.62401kr.24,360.15
21.000kr.1.59838kr.33,565.98
30.000kr.1.57374kr.47,212.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.53000
Unit Price with VAT:kr.6.91250