
GRM0335C1E821FA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E821FA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1E821FA01JCT-ND - Cut Tape (CT) 490-GRM0335C1E821FA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E821FA01J |
Description | CAP CER 820PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E821FA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 50 | kr.0.13380 | kr.6.69 |
| 100 | kr.0.11320 | kr.11.32 |
| 500 | kr.0.08050 | kr.40.25 |
| 1.000 | kr.0.07041 | kr.70.41 |
| 2.500 | kr.0.05982 | kr.149.55 |
| 5.000 | kr.0.05347 | kr.267.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03835 | kr.1,917.50 |
| 100.000 | kr.0.03571 | kr.3,571.00 |
| 150.000 | kr.0.03439 | kr.5,158.50 |
| 250.000 | kr.0.03293 | kr.8,232.50 |
| 350.000 | kr.0.03207 | kr.11,224.50 |
| 500.000 | kr.0.03125 | kr.15,625.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

