
GCM31CR72J153KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM31CR72J153KWB1KTR-ND - Tape & Reel (TR) 490-GCM31CR72J153KWB1KCT-ND - Cut Tape (CT) 490-GCM31CR72J153KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR72J153KWB1K |
Description | CAP CER 15000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.84200 | kr.38.42 |
| 50 | kr.2.98620 | kr.149.31 |
| 100 | kr.2.72110 | kr.272.11 |
| 500 | kr.2.27416 | kr.1,137.08 |
| 1.000 | kr.2.13588 | kr.2,135.88 |
| 2.500 | kr.1.98997 | kr.4,974.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.88839 | kr.15,107.12 |
| 16.000 | kr.1.82361 | kr.29,177.76 |
| 24.000 | kr.1.79117 | kr.42,988.08 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

