New at DigiKey
0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR72J153KWB1K

DigiKey Part Number
490-GCM31CR72J153KWB1KTR-ND - Tape & Reel (TR)
490-GCM31CR72J153KWB1KCT-ND - Cut Tape (CT)
490-GCM31CR72J153KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CR72J153KWB1K
Description
CAP CER 15000PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.84200kr.38.42
50kr.2.98620kr.149.31
100kr.2.72110kr.272.11
500kr.2.27416kr.1,137.08
1.000kr.2.13588kr.2,135.88
2.500kr.1.98997kr.4,974.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.88839kr.15,107.12
16.000kr.1.82361kr.29,177.76
24.000kr.1.79117kr.42,988.08
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500