
GCM31CR71H225KA55L | |
|---|---|
DigiKey Part Number | 490-4796-2-ND - Tape & Reel (TR) 490-4796-1-ND - Cut Tape (CT) 490-4796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71H225KA55L |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71H225KA55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.96060 | kr.48.03 |
| 100 | kr.0.85330 | kr.85.33 |
| 500 | kr.0.67130 | kr.335.65 |
| 1.000 | kr.0.61522 | kr.615.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55289 | kr.1,105.78 |
| 4.000 | kr.0.51602 | kr.2,064.08 |
| 6.000 | kr.0.49758 | kr.2,985.48 |
| 10.000 | kr.0.47714 | kr.4,771.40 |
| 14.000 | kr.0.46519 | kr.6,512.66 |
| 20.000 | kr.0.45370 | kr.9,074.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

