1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR71H155KA55L

DigiKey Part Number
490-GCM31CR71H155KA55LTR-ND - Tape & Reel (TR)
490-GCM31CR71H155KA55LCT-ND - Cut Tape (CT)
490-GCM31CR71H155KA55LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CR71H155KA55L
Description
CAP CER 1.5UF 50V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR71H155KA55L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.32500kr.13.25
50kr.0.97100kr.48.55
100kr.0.86230kr.86.23
500kr.0.67888kr.339.44
1.000kr.0.62236kr.622.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.55938kr.1,118.76
4.000kr.0.52221kr.2,088.84
6.000kr.0.50361kr.3,021.66
10.000kr.0.48298kr.4,829.80
14.000kr.0.47093kr.6,593.02
20.000kr.0.45934kr.9,186.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250