GCM31CR71C106MA64K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 7.344
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.882
Unit Price: kr.3.39000
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR71C106MA64K

DigiKey Part Number
490-GCM31CR71C106MA64KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31CR71C106MA64K
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR71C106MA64K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.83533kr.5,011.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.83533
Unit Price with VAT:kr.1.04416