22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR71A226ME02L

DigiKey Part Number
490-16383-2-ND - Tape & Reel (TR)
490-16383-1-ND - Cut Tape (CT)
490-16383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CR71A226ME02L
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR71A226ME02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.862
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.17000kr.31.70
50kr.2.43080kr.121.54
100kr.2.20320kr.220.32
500kr.1.81882kr.909.41
1.000kr.1.70007kr.1,700.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55660kr.3,113.20
4.000kr.1.47846kr.5,913.84
6.000kr.1.43932kr.8,635.92
10.000kr.1.39595kr.13,959.50
14.000kr.1.37058kr.19,188.12
20.000kr.1.34618kr.26,923.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750