22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR71A226KE02L

DigiKey Part Number
490-14439-2-ND - Tape & Reel (TR)
490-14439-1-ND - Cut Tape (CT)
490-14439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CR71A226KE02L
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR71A226KE02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273.794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.17000kr.31.70
50kr.2.42940kr.121.47
100kr.2.20190kr.220.19
500kr.1.81780kr.908.90
1.000kr.1.69912kr.1,699.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55571kr.3,111.42
4.000kr.1.47762kr.5,910.48
6.000kr.1.43849kr.8,630.94
10.000kr.1.39513kr.13,951.30
14.000kr.1.36978kr.19,176.92
20.000kr.1.34540kr.26,908.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750