
GCM31CR71A226KE02K | |
|---|---|
DigiKey Part Number | 490-GCM31CR71A226KE02KTR-ND - Tape & Reel (TR) 490-GCM31CR71A226KE02KCT-ND - Cut Tape (CT) 490-GCM31CR71A226KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71A226KE02K |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71A226KE02K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.19000 | kr.5.19 |
| 10 | kr.3.25000 | kr.32.50 |
| 50 | kr.2.49340 | kr.124.67 |
| 100 | kr.2.26140 | kr.226.14 |
| 500 | kr.1.86814 | kr.934.07 |
| 1.000 | kr.1.74666 | kr.1,746.66 |
| 2.500 | kr.1.61847 | kr.4,046.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.47972 | kr.8,878.32 |
| 12.000 | kr.1.42098 | kr.17,051.76 |
| 18.000 | kr.1.39156 | kr.25,048.08 |
| 30.000 | kr.1.35894 | kr.40,768.20 |
| 42.000 | kr.1.33986 | kr.56,274.12 |
| Unit Price without VAT: | kr.5.19000 |
|---|---|
| Unit Price with VAT: | kr.6.48750 |

