22 µF ±10% 6.3V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CD70J226KE02L

DigiKey Part Number
490-GCM31CD70J226KE02LTR-ND - Tape & Reel (TR)
490-GCM31CD70J226KE02LCT-ND - Cut Tape (CT)
490-GCM31CD70J226KE02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CD70J226KE02L
Description
CAP CER 22UF 6.3V X7T 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CD70J226KE02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.676
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.2.40500kr.24.05
50kr.1.81580kr.90.79
100kr.1.63450kr.163.45
500kr.1.32946kr.664.73
1.000kr.1.23507kr.1,235.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.12442kr.2,248.84
4.000kr.1.06237kr.4,249.48
6.000kr.1.03129kr.6,187.74
10.000kr.0.99685kr.9,968.50
14.000kr.0.97672kr.13,674.08
20.000kr.0.95735kr.19,147.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000