0.33 µF ±20% 63V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61J334ME01J

DigiKey Part Number
490-GRM155R61J334ME01JTR-ND - Tape & Reel (TR)
490-GRM155R61J334ME01JCT-ND - Cut Tape (CT)
490-GRM155R61J334ME01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61J334ME01J
Description
CAP CER 0.33UF 63V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 63V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61J334ME01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28900kr.2.89
50kr.0.19680kr.9.84
100kr.0.16850kr.16.85
500kr.0.12218kr.61.09
1.000kr.0.10783kr.107.83
2.500kr.0.09280kr.232.00
5.000kr.0.08376kr.418.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.06336kr.2,534.40
80.000kr.0.05936kr.4,748.80
120.000kr.0.05735kr.6,882.00
200.000kr.0.05513kr.11,026.00
280.000kr.0.05383kr.15,072.40
400.000kr.0.05258kr.21,032.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000