
GCM31CD70J226KE02K | |
|---|---|
DigiKey Part Number | 490-GCM31CD70J226KE02KTR-ND - Tape & Reel (TR) 490-GCM31CD70J226KE02KCT-ND - Cut Tape (CT) 490-GCM31CD70J226KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CD70J226KE02K |
Description | CAP CER 22UF 6.3V X7T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CD70J226KE02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37100 | kr.23.71 |
| 50 | kr.1.79040 | kr.89.52 |
| 100 | kr.1.61160 | kr.161.16 |
| 500 | kr.1.31086 | kr.655.43 |
| 1.000 | kr.1.21779 | kr.1,217.79 |
| 2.500 | kr.1.11964 | kr.2,799.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.83215 | kr.4,992.90 |
| 12.000 | kr.0.79317 | kr.9,518.04 |
| 18.000 | kr.0.77364 | kr.13,925.52 |
| 30.000 | kr.0.75200 | kr.22,560.00 |
| 42.000 | kr.0.73934 | kr.31,052.28 |
| 60.000 | kr.0.72717 | kr.43,630.20 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

