4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CC71H475KA03K

DigiKey Part Number
490-14534-2-ND - Tape & Reel (TR)
490-14534-1-ND - Cut Tape (CT)
490-14534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CC71H475KA03K
Description
CAP CER 4.7UF 50V X7S 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CC71H475KA03K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83.387
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.82000kr.18.20
50kr.1.35300kr.67.65
100kr.1.21090kr.121.09
500kr.0.97090kr.485.45
1.000kr.0.89673kr.896.73
2.500kr.0.81850kr.2,046.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.73868kr.4,432.08
12.000kr.0.70288kr.8,434.56
18.000kr.0.68495kr.12,329.10
30.000kr.0.66507kr.19,952.10
42.000kr.0.65345kr.27,444.90
60.000kr.0.64227kr.38,536.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500