
GCM31C5C2J332GX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J332GX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J332GX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J332GX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J332GX03L |
Description | CAP CER 3300PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J332GX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.30800 | kr.23.08 |
| 50 | kr.1.74260 | kr.87.13 |
| 100 | kr.1.56700 | kr.156.70 |
| 500 | kr.1.27172 | kr.635.86 |
| 1.000 | kr.1.18042 | kr.1,180.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07381 | kr.2,147.62 |
| 4.000 | kr.1.01379 | kr.4,055.16 |
| 6.000 | kr.0.98375 | kr.5,902.50 |
| 10.000 | kr.0.95044 | kr.9,504.40 |
| 14.000 | kr.0.93097 | kr.13,033.58 |
| 20.000 | kr.0.91225 | kr.18,245.00 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

