1.5 µH Shielded Drum Core, Wirewound Inductor 1.6 A 138mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE201210U-1R5M=P2

DigiKey Part Number
490-DFE201210U-1R5M=P2TR-ND - Tape & Reel (TR)
490-DFE201210U-1R5M=P2CT-ND - Cut Tape (CT)
490-DFE201210U-1R5M=P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE201210U-1R5M=P2
Description
FIXED IND 1.5UH 1.6A 138 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.6 A 138mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE201210U-1R5M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.55600kr.15.56
100kr.1.28150kr.128.15
1.000kr.1.05368kr.1,053.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94146kr.2,824.38
6.000kr.0.88775kr.5,326.50
9.000kr.0.85780kr.7,720.20
15.000kr.0.82154kr.12,323.10
21.000kr.0.79853kr.16,769.13
30.000kr.0.77484kr.23,245.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500