
GCM31C5C2E223JX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2E223JX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2E223JX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2E223JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2E223JX03L |
Description | CAP CER 0.022UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.61300 | kr.16.13 |
| 50 | kr.1.19560 | kr.59.78 |
| 100 | kr.1.06750 | kr.106.75 |
| 500 | kr.0.85222 | kr.426.11 |
| 1.000 | kr.0.78573 | kr.785.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71687 | kr.1,433.74 |
| 4.000 | kr.0.66373 | kr.2,654.92 |
| 6.000 | kr.0.64063 | kr.3,843.78 |
| 10.000 | kr.0.61727 | kr.6,172.70 |
| 14.000 | kr.0.61525 | kr.8,613.50 |
| 20.000 | kr.0.61326 | kr.12,265.20 |
| 24.000 | kr.0.61231 | kr.14,695.44 |
| 48.000 | kr.0.59242 | kr.28,436.16 |
| 50.000 | kr.0.59121 | kr.29,560.50 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

