0.018 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31C5C2E183FX03L

DigiKey Part Number
490-GCM31C5C2E183FX03LTR-ND - Tape & Reel (TR)
490-GCM31C5C2E183FX03LCT-ND - Cut Tape (CT)
490-GCM31C5C2E183FX03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31C5C2E183FX03L
Description
CAP CER 0.018UF 250V C0G 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.018 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31C5C2E183FX03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.85000kr.5.85
10kr.3.72900kr.37.29
50kr.2.88320kr.144.16
100kr.2.62280kr.262.28
500kr.2.18158kr.1,090.79
1.000kr.2.04532kr.2,045.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.87788kr.3,755.76
4.000kr.1.78815kr.7,152.60
6.000kr.1.74321kr.10,459.26
10.000kr.1.69339kr.16,933.90
14.000kr.1.66427kr.23,299.78
20.000kr.1.63626kr.32,725.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.85000
Unit Price with VAT:kr.7.31250