
GCM31C5C1H913JA16L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C1H913JA16LTR-ND - Tape & Reel (TR) 490-GCM31C5C1H913JA16LCT-ND - Cut Tape (CT) 490-GCM31C5C1H913JA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C1H913JA16L |
Description | CAP CER 0.091UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C1H913JA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.16800 | kr.21.68 |
| 50 | kr.1.63060 | kr.81.53 |
| 100 | kr.1.46580 | kr.146.58 |
| 500 | kr.1.18634 | kr.593.17 |
| 1.000 | kr.1.09999 | kr.1,099.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99963 | kr.1,999.26 |
| 4.000 | kr.0.94287 | kr.3,771.48 |
| 6.000 | kr.0.91446 | kr.5,486.76 |
| 10.000 | kr.0.88297 | kr.8,829.70 |
| 14.000 | kr.0.86455 | kr.12,103.70 |
| 20.000 | kr.0.84685 | kr.16,937.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

