New at DigiKey
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21AR72E102KWB1D

DigiKey Part Number
490-GCM21AR72E102KWB1DTR-ND - Tape & Reel (TR)
490-GCM21AR72E102KWB1DCT-ND - Cut Tape (CT)
490-GCM21AR72E102KWB1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21AR72E102KWB1D
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.19400kr.21.94
50kr.1.64840kr.82.42
100kr.1.48170kr.148.17
500kr.1.20004kr.600.02
1.000kr.1.11305kr.1,113.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.95444kr.3,817.76
8.000kr.0.90732kr.7,258.56
12.000kr.0.88372kr.10,604.64
20.000kr.0.85756kr.17,151.20
28.000kr.0.84227kr.23,583.56
40.000kr.0.82756kr.33,102.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750