
GCM31B7U2E103JX01L | |
|---|---|
DigiKey Part Number | 490-5036-2-ND - Tape & Reel (TR) 490-5036-1-ND - Cut Tape (CT) 490-5036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31B7U2E103JX01L |
Description | CAP CER 10000PF 250V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31B7U2E103JX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.53400 | kr.15.34 |
| 50 | kr.1.13480 | kr.56.74 |
| 100 | kr.1.01120 | kr.101.12 |
| 500 | kr.0.80340 | kr.401.70 |
| 1.000 | kr.0.73924 | kr.739.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64116 | kr.1,923.48 |
| 6.000 | kr.0.60353 | kr.3,621.18 |
| 9.000 | kr.0.58468 | kr.5,262.12 |
| 15.000 | kr.0.56380 | kr.8,457.00 |
| 21.000 | kr.0.55159 | kr.11,583.39 |
| 30.000 | kr.0.53984 | kr.16,195.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

