GCM31B7U2E682JX01L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.58013
Datasheet
6800 pF ±5% 250V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31B7U2E682JX01L

DigiKey Part Number
490-5035-2-ND - Tape & Reel (TR)
490-5035-1-ND - Cut Tape (CT)
490-5035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31B7U2E682JX01L
Description
CAP CER 6800PF 250V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 250V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31B7U2E682JX01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.53400kr.15.34
50kr.1.13480kr.56.74
100kr.1.01120kr.101.12
500kr.0.80340kr.401.70
1.000kr.0.73924kr.739.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64116kr.1,923.48
6.000kr.0.60353kr.3,621.18
9.000kr.0.58468kr.5,262.12
15.000kr.0.56380kr.8,457.00
21.000kr.0.55159kr.11,583.39
30.000kr.0.53984kr.16,195.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500