
GCM31B5C3A681FX01L | |
|---|---|
DigiKey Part Number | 490-GCM31B5C3A681FX01LTR-ND - Tape & Reel (TR) 490-GCM31B5C3A681FX01LCT-ND - Cut Tape (CT) 490-GCM31B5C3A681FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31B5C3A681FX01L |
Description | CAP CER 680PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31B5C3A681FX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.3.33700 | kr.33.37 |
| 50 | kr.2.56560 | kr.128.28 |
| 100 | kr.2.32770 | kr.232.77 |
| 500 | kr.1.92540 | kr.962.70 |
| 1.000 | kr.1.80111 | kr.1,801.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60051 | kr.4,801.53 |
| 6.000 | kr.1.52750 | kr.9,165.00 |
| 9.000 | kr.1.49092 | kr.13,418.28 |
| 15.000 | kr.1.45039 | kr.21,755.85 |
| 21.000 | kr.1.42669 | kr.29,960.49 |
| 30.000 | kr.1.40389 | kr.42,116.70 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

