
GCM31B5C2E123FX01L | |
|---|---|
DigiKey Part Number | 490-GCM31B5C2E123FX01LTR-ND - Tape & Reel (TR) 490-GCM31B5C2E123FX01LCT-ND - Cut Tape (CT) 490-GCM31B5C2E123FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31B5C2E123FX01L |
Description | CAP CER 0.012UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31B5C2E123FX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.37600 | kr.33.76 |
| 50 | kr.2.59640 | kr.129.82 |
| 100 | kr.2.35530 | kr.235.53 |
| 500 | kr.1.94970 | kr.974.85 |
| 1.000 | kr.1.82419 | kr.1,824.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62154 | kr.4,864.62 |
| 6.000 | kr.1.54785 | kr.9,287.10 |
| 9.000 | kr.1.51094 | kr.13,598.46 |
| 15.000 | kr.1.47003 | kr.22,050.45 |
| 21.000 | kr.1.44610 | kr.30,368.10 |
| 30.000 | kr.1.42309 | kr.42,692.70 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

