GCM31A7U2J681JX01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.43477
Datasheet
680 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A7U2J681JX01D

DigiKey Part Number
490-GCM31A7U2J681JX01DTR-ND - Tape & Reel (TR)
490-GCM31A7U2J681JX01DCT-ND - Cut Tape (CT)
490-GCM31A7U2J681JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A7U2J681JX01D
Description
CAP CER 680PF 630V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A7U2J681JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21100kr.12.11
50kr.0.88500kr.44.25
100kr.0.78490kr.78.49
500kr.0.61548kr.307.74
1.000kr.0.56318kr.563.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47102kr.1,884.08
8.000kr.0.44275kr.3,542.00
12.000kr.0.42861kr.5,143.32
20.000kr.0.41293kr.8,258.60
28.000kr.0.40377kr.11,305.56
40.000kr.0.39495kr.15,798.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750