
| GCM31A7U2J820JX01D | |
|---|---|
| DigiKey Part Number | 490-GCM31A7U2J820JX01DTR-ND - Tape & Reel (TR) 490-GCM31A7U2J820JX01DCT-ND - Cut Tape (CT) 490-GCM31A7U2J820JX01DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GCM31A7U2J820JX01D | 
| Description | CAP CER 82PF 630V U2J 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 82 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GCM31A7U2J820JX01D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.42700 | kr.14.27 | 
| 50 | kr.1.05340 | kr.52.67 | 
| 100 | kr.0.93890 | kr.93.89 | 
| 500 | kr.0.74432 | kr.372.16 | 
| 1.000 | kr.0.68435 | kr.684.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.60634 | kr.2,425.36 | 
| 8.000 | kr.0.57228 | kr.4,578.24 | 
| 12.000 | kr.0.55522 | kr.6,662.64 | 
| 20.000 | kr.0.53632 | kr.10,726.40 | 
| 28.000 | kr.0.52527 | kr.14,707.56 | 
| 40.000 | kr.0.51464 | kr.20,585.60 | 
| 48.000 | kr.0.50960 | kr.24,460.80 | 
| 96.000 | kr.0.49264 | kr.47,293.44 | 
| 100.000 | kr.0.49174 | kr.49,174.00 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark