
GCM31A7U2J101JX01D | |
|---|---|
DigiKey Part Number | 490-5043-2-ND - Tape & Reel (TR) 490-5043-1-ND - Cut Tape (CT) 490-5043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A7U2J101JX01D |
Description | CAP CER 100PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A7U2J101JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.60400 | kr.16.04 |
| 50 | kr.1.18820 | kr.59.41 |
| 100 | kr.1.06000 | kr.106.00 |
| 500 | kr.0.84386 | kr.421.93 |
| 1.000 | kr.0.77722 | kr.777.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65800 | kr.2,632.00 |
| 8.000 | kr.0.62195 | kr.4,975.60 |
| 12.000 | kr.0.60391 | kr.7,246.92 |
| 20.000 | kr.0.58390 | kr.11,678.00 |
| 28.000 | kr.0.57221 | kr.16,021.88 |
| 40.000 | kr.0.56095 | kr.22,438.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

