
GCM31A5C3A390FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A390FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A390FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A390FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A390FX01D |
Description | CAP CER 39PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A390FX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.57800 | kr.25.78 |
| 50 | kr.1.95340 | kr.97.67 |
| 100 | kr.1.76180 | kr.176.18 |
| 500 | kr.1.43826 | kr.719.13 |
| 1.000 | kr.1.33821 | kr.1,338.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.15417 | kr.4,616.68 |
| 8.000 | kr.1.09999 | kr.8,799.92 |
| 12.000 | kr.1.07285 | kr.12,874.20 |
| 20.000 | kr.1.04276 | kr.20,855.20 |
| 28.000 | kr.1.02518 | kr.28,705.04 |
| 40.000 | kr.1.00825 | kr.40,330.00 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

