Parametric Equivalent

GCM31A5C2J470JX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C2J470JX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C2J470JX01DCT-ND - Cut Tape (CT) 490-GCM31A5C2J470JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C2J470JX01D |
Description | CAP CER 47PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C2J470JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.40800 | kr.14.08 |
| 50 | kr.1.03260 | kr.51.63 |
| 100 | kr.0.91820 | kr.91.82 |
| 500 | kr.0.72544 | kr.362.72 |
| 1.000 | kr.0.66596 | kr.665.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56023 | kr.2,240.92 |
| 8.000 | kr.0.52803 | kr.4,224.24 |
| 12.000 | kr.0.51191 | kr.6,142.92 |
| 20.000 | kr.0.49404 | kr.9,880.80 |
| 28.000 | kr.0.48360 | kr.13,540.80 |
| 40.000 | kr.0.47355 | kr.18,942.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |


