33 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C2J330JX01D

DigiKey Part Number
490-GCM31A5C2J330JX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C2J330JX01DCT-ND - Cut Tape (CT)
490-GCM31A5C2J330JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C2J330JX01D
Description
CAP CER 33PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A5C2J330JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.21500kr.12.15
50kr.0.88600kr.44.30
100kr.0.78510kr.78.51
500kr.0.61522kr.307.61
1.000kr.0.56282kr.562.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38733kr.1,549.32
8.000kr.0.36277kr.2,902.16
12.000kr.0.35047kr.4,205.64
20.000kr.0.33685kr.6,737.00
28.000kr.0.32888kr.9,208.64
40.000kr.0.32122kr.12,848.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500