6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H6R0CA16D

DigiKey Part Number
490-GCM1885C1H6R0CA16DTR-ND - Tape & Reel (TR)
490-GCM1885C1H6R0CA16DCT-ND - Cut Tape (CT)
490-GCM1885C1H6R0CA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H6R0CA16D
Description
CAP CER 6PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H6R0CA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.843
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.87500kr.8.75
50kr.0.63020kr.31.51
100kr.0.55480kr.55.48
500kr.0.42706kr.213.53
1.000kr.0.38775kr.387.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31949kr.1,277.96
8.000kr.0.29827kr.2,386.16
12.000kr.0.28764kr.3,451.68
20.000kr.0.27587kr.5,517.40
28.000kr.0.26899kr.7,531.72
40.000kr.0.26237kr.10,494.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000