Parametric Equivalent
Parametric Equivalent

GCM31A5C2J102JX01J | |
|---|---|
DigiKey Part Number | 490-GCM31A5C2J102JX01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31A5C2J102JX01J |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C2J102JX01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31A5C2J102JX01D | Murata Electronics | 4.343 | 490-GCM31A5C2J102JX01DCT-ND | kr.1.84000 | Parametric Equivalent |
| CGA5F4C0G2J102J085AA | TDK | 0 | 445-5789-1-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38420 | kr.3,842.00 |
| Unit Price without VAT: | kr.0.38420 |
|---|---|
| Unit Price with VAT: | kr.0.48025 |



