
GCM3195C2A562JA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195C2A562JA16DTR-ND - Tape & Reel (TR) 490-GCM3195C2A562JA16DCT-ND - Cut Tape (CT) 490-GCM3195C2A562JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C2A562JA16D |
Description | CAP CER 5600PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C2A562JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.92200 | kr.9.22 |
| 50 | kr.0.66440 | kr.33.22 |
| 100 | kr.0.58500 | kr.58.50 |
| 500 | kr.0.45286 | kr.226.43 |
| 1.000 | kr.0.41203 | kr.412.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35791 | kr.1,431.64 |
| 8.000 | kr.0.33477 | kr.2,678.16 |
| 12.000 | kr.0.32318 | kr.3,878.16 |
| 20.000 | kr.0.31035 | kr.6,207.00 |
| 28.000 | kr.0.30284 | kr.8,479.52 |
| 40.000 | kr.0.29562 | kr.11,824.80 |
| 48.000 | kr.0.29220 | kr.14,025.60 |
| 96.000 | kr.0.28069 | kr.26,946.24 |
| 100.000 | kr.0.28007 | kr.28,007.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

