
GCM21BR91H683KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR91H683KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR91H683KA37LCT-ND - Cut Tape (CT) 490-GCM21BR91H683KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR91H683KA37L |
Description | CAP CER 0.068UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
EDA/CAD Models | GCM21BR91H683KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.90000 | kr.9.00 |
| 50 | kr.0.64820 | kr.32.41 |
| 100 | kr.0.57100 | kr.57.10 |
| 500 | kr.0.43994 | kr.219.97 |
| 1.000 | kr.0.39956 | kr.399.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33980 | kr.1,019.40 |
| 6.000 | kr.0.31617 | kr.1,897.02 |
| 9.000 | kr.0.30435 | kr.2,739.15 |
| 15.000 | kr.0.29125 | kr.4,368.75 |
| 21.000 | kr.0.28359 | kr.5,955.39 |
| 30.000 | kr.0.27622 | kr.8,286.60 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

