
GCM21BR91H104KA37L | |
|---|---|
DigiKey Part Number | 490-11165-2-ND - Tape & Reel (TR) 490-11165-1-ND - Cut Tape (CT) 490-11165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR91H104KA37L |
Description | CAP CER 0.1UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
EDA/CAD Models | GCM21BR91H104KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.67260 | kr.33.63 |
| 100 | kr.0.59280 | kr.59.28 |
| 500 | kr.0.45756 | kr.228.78 |
| 1.000 | kr.0.41589 | kr.415.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35416 | kr.1,062.48 |
| 6.000 | kr.0.32980 | kr.1,978.80 |
| 9.000 | kr.0.31760 | kr.2,858.40 |
| 15.000 | kr.0.30408 | kr.4,561.20 |
| 21.000 | kr.0.29618 | kr.6,219.78 |
| 30.000 | kr.0.28858 | kr.8,657.40 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

