
GCM21BR7YA155KA54K | |
|---|---|
DigiKey Part Number | 490-GCM21BR7YA155KA54KTR-ND - Tape & Reel (TR) 490-GCM21BR7YA155KA54KCT-ND - Cut Tape (CT) 490-GCM21BR7YA155KA54KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR7YA155KA54K |
Description | CAP CER 1.5UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR7YA155KA54K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.47900 | kr.14.79 |
| 50 | kr.1.09060 | kr.54.53 |
| 100 | kr.0.97090 | kr.97.09 |
| 500 | kr.0.76916 | kr.384.58 |
| 1.000 | kr.0.70685 | kr.706.85 |
| 2.500 | kr.0.64115 | kr.1,602.88 |
| 5.000 | kr.0.60158 | kr.3,007.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55276 | kr.5,527.60 |
| 20.000 | kr.0.52673 | kr.10,534.60 |
| 30.000 | kr.0.51368 | kr.15,410.40 |
| 50.000 | kr.0.49923 | kr.24,961.50 |
| 70.000 | kr.0.49078 | kr.34,354.60 |
| 100.000 | kr.0.48264 | kr.48,264.00 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

