
GCM21BR7YA105KA55K | |
|---|---|
DigiKey Part Number | 490-GCM21BR7YA105KA55KTR-ND - Tape & Reel (TR) 490-GCM21BR7YA105KA55KCT-ND - Cut Tape (CT) 490-GCM21BR7YA105KA55KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR7YA105KA55K |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR7YA105KA55K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.84200 | kr.8.42 |
| 50 | kr.0.60180 | kr.30.09 |
| 100 | kr.0.52850 | kr.52.85 |
| 500 | kr.0.40574 | kr.202.87 |
| 1.000 | kr.0.36780 | kr.367.80 |
| 2.500 | kr.0.32793 | kr.819.83 |
| 5.000 | kr.0.30392 | kr.1,519.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27604 | kr.2,760.40 |
| 20.000 | kr.0.26025 | kr.5,205.00 |
| 30.000 | kr.0.25234 | kr.7,570.20 |
| 50.000 | kr.0.24358 | kr.12,179.00 |
| 70.000 | kr.0.23845 | kr.16,691.50 |
| 100.000 | kr.0.23353 | kr.23,353.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

