
GCM21BR72E223KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM21BR72E223KWB1LTR-ND - Tape & Reel (TR) 490-GCM21BR72E223KWB1LCT-ND - Cut Tape (CT) 490-GCM21BR72E223KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72E223KWB1L |
Description | CAP CER 22000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.70700 | kr.27.07 |
| 50 | kr.2.06180 | kr.103.09 |
| 100 | kr.1.86140 | kr.186.14 |
| 500 | kr.1.52452 | kr.762.26 |
| 1.000 | kr.1.42035 | kr.1,420.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25483 | kr.3,764.49 |
| 6.000 | kr.1.19370 | kr.7,162.20 |
| 9.000 | kr.1.16307 | kr.10,467.63 |
| 15.000 | kr.1.12913 | kr.16,936.95 |
| 21.000 | kr.1.10929 | kr.23,295.09 |
| 30.000 | kr.1.09020 | kr.32,706.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

