
GCM21BR72A473KA37K | |
|---|---|
DigiKey Part Number | 490-GCM21BR72A473KA37KTR-ND - Tape & Reel (TR) 490-GCM21BR72A473KA37KCT-ND - Cut Tape (CT) 490-GCM21BR72A473KA37KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A473KA37K |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A473KA37K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46160 | kr.23.08 |
| 100 | kr.0.40320 | kr.40.32 |
| 500 | kr.0.30534 | kr.152.67 |
| 1.000 | kr.0.27516 | kr.275.16 |
| 2.500 | kr.0.24346 | kr.608.65 |
| 5.000 | kr.0.22436 | kr.1,121.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20270 | kr.2,027.00 |
| 20.000 | kr.0.19014 | kr.3,802.80 |
| 30.000 | kr.0.18386 | kr.5,515.80 |
| 50.000 | kr.0.17690 | kr.8,845.00 |
| 70.000 | kr.0.17283 | kr.12,098.10 |
| 100.000 | kr.0.16891 | kr.16,891.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

