
GCM21BR72A123JA37K | |
|---|---|
DigiKey Part Number | 490-GCM21BR72A123JA37KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A123JA37K |
Description | CAP CER 0.012UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A123JA37K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41570 | kr.4,157.00 |
| Unit Price without VAT: | kr.0.41570 |
|---|---|
| Unit Price with VAT: | kr.0.51963 |

