
GCM21BR71H473KA37L | |
|---|---|
DigiKey Part Number | 490-8050-2-ND - Tape & Reel (TR) 490-8050-1-ND - Cut Tape (CT) 490-8050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H473KA37L |
Description | CAP CER 0.047UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H473KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.18400 | kr.11.84 |
| 50 | kr.0.86280 | kr.43.14 |
| 100 | kr.0.76480 | kr.76.48 |
| 500 | kr.0.60020 | kr.300.10 |
| 1.000 | kr.0.54938 | kr.549.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40375 | kr.1,211.25 |
| 6.000 | kr.0.38669 | kr.2,320.14 |
| 9.000 | kr.0.36481 | kr.3,283.29 |
| 15.000 | kr.0.36013 | kr.5,401.95 |
| 21.000 | kr.0.35168 | kr.7,385.28 |
| 30.000 | kr.0.34355 | kr.10,306.50 |
| 36.000 | kr.0.33970 | kr.12,229.20 |
| 72.000 | kr.0.32880 | kr.23,673.60 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

