
GCM21BR71H224KA37L | |
|---|---|
DigiKey Part Number | 490-4970-2-ND - Tape & Reel (TR) 490-4970-1-ND - Cut Tape (CT) 490-4970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H224KA37L |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H224KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.90000 | kr.9.00 |
| 50 | kr.0.64680 | kr.32.34 |
| 100 | kr.0.56970 | kr.56.97 |
| 500 | kr.0.43878 | kr.219.39 |
| 1.000 | kr.0.39853 | kr.398.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33893 | kr.1,016.79 |
| 6.000 | kr.0.31534 | kr.1,892.04 |
| 9.000 | kr.0.30353 | kr.2,731.77 |
| 15.000 | kr.0.29046 | kr.4,356.90 |
| 21.000 | kr.0.28281 | kr.5,939.01 |
| 30.000 | kr.0.27546 | kr.8,263.80 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

