
GCM21BR71H224KA37K | |
|---|---|
DigiKey Part Number | 490-13311-2-ND - Tape & Reel (TR) 490-13311-1-ND - Cut Tape (CT) 490-13311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H224KA37K |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H224KA37K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.51480 | kr.51.48 |
| 500 | kr.0.39498 | kr.197.49 |
| 1.000 | kr.0.35802 | kr.358.02 |
| 2.500 | kr.0.31906 | kr.797.65 |
| 5.000 | kr.0.29562 | kr.1,478.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26845 | kr.2,684.50 |
| 20.000 | kr.0.25303 | kr.5,060.60 |
| 30.000 | kr.0.24531 | kr.7,359.30 |
| 50.000 | kr.0.23676 | kr.11,838.00 |
| 70.000 | kr.0.23176 | kr.16,223.20 |
| 100.000 | kr.0.22695 | kr.22,695.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

